

MAX15009ATJ+ | |
---|---|
DigiKey Part Number | MAX15009ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15009ATJ+ |
Description | IC REG LIN POS ADJ 300MA 32-TQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15009ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.8V, (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Current Limit, Enable, Hold, Reset | |
Protection Features | Load Dump, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |