


MAX15006AASA/V+ | |
|---|---|
DigiKey Part Number | MAX15006AASA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15006AASA/V+ |
Description | IC REG LIN 3.3V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006AASA/V+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 17 µA |
Series | Current - Supply (Max) 150 µA |
Packaging Tube | PSRR 66dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 1V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥345.75000 | ¥103,725 |
| Unit Price without JCT: | ¥345.75000 |
|---|---|
| Unit Price with JCT: | ¥380.32500 |

