
MAX14983EETJ+TCHJ | |
|---|---|
DigiKey Part Number | 505-MAX14983EETJ+TCHJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14983EETJ+TCHJ |
Description | VGA 1:2 SWITCH WITH MONITOR DETE |
Customer Reference | |
Detailed Description | Video Monitor Detection IC 32-TQFN (5x5) Package |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-TQFN (5x5) |
Function Monitor Detection | Base Product Number |
Applications Video Display |

