
MAX14912AKN+T | |
|---|---|
DigiKey Part Number | 175-MAX14912AKN+TTR-ND - Tape & Reel (TR) 175-MAX14912AKN+TCT-ND - Cut Tape (CT) 175-MAX14912AKN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14912AKN+T |
Description | IC PWR DRIVER 1:8 56QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14912AKN+T Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Rds On (Typ) 110mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 56-QFN (8x8) |
Output Configuration High Side | Package / Case |
Interface SPI, Parallel | Base Product Number |
Voltage - Load 10.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥2,305.87240 | ¥5,764,681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,681.00000 | ¥3,681 |
| 10 | ¥2,944.80000 | ¥29,448 |
| 25 | ¥2,760.80000 | ¥69,020 |
| 100 | ¥2,598.58000 | ¥259,858 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,575.00000 | ¥3,575 |
| 10 | ¥2,859.10000 | ¥28,591 |
| 25 | ¥2,680.36000 | ¥67,009 |
| 100 | ¥2,615.56000 | ¥261,556 |
| Unit Price without JCT: | ¥3,575.00000 |
|---|---|
| Unit Price with JCT: | ¥3,932.50000 |

