
MAX14745EVKIT# | |
|---|---|
DigiKey Part Number | MAX14745EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14745EVKIT# |
Description | EVAL BOARD FOR MAX14745 |
Customer Reference | |
Detailed Description | MAX14745 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14745 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Power Management |

