
MAX1452AAE+C8H | |
---|---|
DigiKey Part Number | MAX1452AAE+C8H-ND |
Manufacturer | |
Manufacturer Product Number | MAX1452AAE+C8H |
Description | IC SENSOR SIGNAL COND 16-SSOP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input Analog Output 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog | |
Output Type | Analog | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |