
MAX14510EEVB+ | |
|---|---|
DigiKey Part Number | MAX14510EEVB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14510EEVB+ |
Description | IC AUD SWITCH USB 2.0 HS 10UTQFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14510EEVB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 2:1, 2:2 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 5Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |

