
MAX14435FAWE+T | |
|---|---|
DigiKey Part Number | MAX14435FAWE+TTR-ND - Tape & Reel (TR) MAX14435FAWE+TCT-ND - Cut Tape (CT) MAX14435FAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14435FAWE+T |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14435FAWE+T Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 9.4ns, 9.2ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.6ns, 1.4ns (Max) |
Type General Purpose | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,841.00000 | ¥1,841 |
| 10 | ¥1,440.20000 | ¥14,402 |
| 25 | ¥1,339.84000 | ¥33,496 |
| 100 | ¥1,229.59000 | ¥122,959 |
| 250 | ¥1,215.38000 | ¥303,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,119.31200 | ¥1,119,312 |
| Unit Price without JCT: | ¥1,841.00000 |
|---|---|
| Unit Price with JCT: | ¥2,025.10000 |


