Voltage Level Translator Bidirectional 1 Circuit 16 Channel 20Mbps 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13108EETL+

DigiKey Part Number
MAX13108EETL+-ND
Manufacturer
Manufacturer Product Number
MAX13108EETL+
Description
IC XLTR VL BIDIR 40-TQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 16 Channel 20Mbps 40-TQFN (5x5)
EDA/CAD Models
MAX13108EETL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
Tri-State, Non-Inverted
Packaging
Tube
Data Rate
20Mbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Power Supply Decoupling
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
40-WFQFN Exposed Pad
Channels per Circuit
16
Supplier Device Package
40-TQFN (5x5)
Voltage - VCCA
1.2 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.