
MAX1298CEAE+ | |
|---|---|
DigiKey Part Number | MAX1298CEAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1298CEAE+ |
Description | SENSOR DIGITAL -40C-85C 16SSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 11 b 16-SSOP |
EDA/CAD Models | MAX1298CEAE+ Models |
Category | Resolution 11 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Shutdown Mode, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±1°C (±4°C) |
Part Status Obsolete | Test Condition 85°C (-40°C ~ 0°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 85°C |
Sensing Temperature - Local -40°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 85°C | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type SPI | Supplier Device Package 16-SSOP |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |

