Similar

MAX1270EVC16 | |
|---|---|
DigiKey Part Number | MAX1270EVC16-ND |
Manufacturer | |
Manufacturer Product Number | MAX1270EVC16 |
Description | EVALUATION SYSTEM FOR MAX1270 |
Customer Reference | |
Detailed Description | MAX1270, MAX1271, MAX127, MAX128 - 12 Bit 110k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 110k | |
Data Interface | Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 30mW @ 110kSPS | |
Utilized IC / Part | MAX1270, MAX1271, MAX127, MAX128 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


