12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1267BCEG+T

DigiKey Part Number
MAX1267BCEG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1267BCEG+T
Description
IC ADC 12BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 24-QSOP
cms-datasheet
 cms-datasheet
EDA/CAD Models
MAX1267BCEG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
265k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1, 2
Package / Case
24-SSOP (0.154", 3.90mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
24-QSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,500
cms-check-lead-time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in JPY
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2,500¥2,658.99360¥6,647,484
Manufacturers Standard Package
Unit Price without JCT:¥2,658.99360
Unit Price with JCT:¥2,924.89296