ADC, DAC 10 b 225k MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1020BETX+

DigiKey Part Number
MAX1020BETX+-ND
Manufacturer
Manufacturer Product Number
MAX1020BETX+
Description
IC DAS/ADC/DAC SPECIAL 36-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 10 b 225k MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX1020BETX+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
ADC, DAC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
225k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 1,150
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥5,522.00000¥5,522
10¥4,473.90000¥44,739
50¥4,054.20000¥202,710
100¥3,924.26000¥392,426
250¥3,787.09600¥946,774
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥5,522.00000
Unit Price with JCT:¥6,074.20000