
MAX117CAI+ | |
---|---|
DigiKey Part Number | MAX117CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX117CAI+ |
Description | IC ADC 8BIT FLASH 28SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX117CAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,168.00000 | ¥2,168 |
10 | ¥1,708.60000 | ¥17,086 |
46 | ¥1,532.23913 | ¥70,483 |
138 | ¥1,444.81159 | ¥199,384 |
276 | ¥1,401.99638 | ¥386,951 |
506 | ¥1,370.82609 | ¥693,638 |
1,012 | ¥1,341.12352 | ¥1,357,217 |
Unit Price without JCT: | ¥2,168.00000 |
---|---|
Unit Price with JCT: | ¥2,384.80000 |