
MAX11140ATI+T | |
|---|---|
DigiKey Part Number | MAX11140ATI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11140ATI+T |
Description | IC ADC 10BIT 28-TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11140ATI+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8, 15, 16 | Package / Case 28-WFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-TQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,114.45640 | ¥2,786,141 |
| Unit Price without JCT: | ¥1,114.45640 |
|---|---|
| Unit Price with JCT: | ¥1,225.90204 |

