
LM4050AEM3-5.0+T | |
---|---|
DigiKey Part Number | 175-LM4050AEM3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4050AEM3-5.0+TCT-ND - Cut Tape (CT) 175-LM4050AEM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-5.0+T |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-5.0+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥771.00000 | ¥771 |
10 | ¥587.40000 | ¥5,874 |
25 | ¥541.28000 | ¥13,532 |
100 | ¥490.62000 | ¥49,062 |
250 | ¥466.45600 | ¥116,614 |
500 | ¥451.89200 | ¥225,946 |
1,000 | ¥439.90500 | ¥439,905 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥427.25520 | ¥1,068,138 |
Unit Price without JCT: | ¥771.00000 |
---|---|
Unit Price with JCT: | ¥848.10000 |