8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C310-QNG+

DigiKey Part Number
DS80C310-QNG+-ND
Manufacturer
Manufacturer Product Number
DS80C310-QNG+
Description
IC MCU 8BIT ROMLESS 44PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
DS80C310-QNG+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Brown-out Detect/Reset, POR
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 2,576
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥5,276.00000¥5,276
10¥4,409.60000¥44,096
28¥4,121.10714¥115,391
112¥3,825.50893¥428,457
252¥3,695.21429¥931,194
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥5,276.00000
Unit Price with JCT:¥5,803.60000