
DS4560S-LO+T | |
|---|---|
DigiKey Part Number | DS4560S-LO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS4560S-LO+T |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS4560S-LO+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, OVP, Thermal Limit UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Slew Rate | |
Voltage - Supply | 9V ~ 13.2V | |
Current - Output (Max) | 4A | |
Operating Temperature | -40°C ~ 135°C | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥442.75160 | ¥1,106,879 |
| Unit Price without JCT: | ¥442.75160 |
|---|---|
| Unit Price with JCT: | ¥487.02676 |

