
DS26524G | |
|---|---|
DigiKey Part Number | DS26524G-ND |
Manufacturer | |
Manufacturer Product Number | DS26524G |
Description | IC TELECOM INTERFACE 256CSBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 256-CSBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS26524G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 4 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 260mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA, CSBGA | |
Supplier Device Package | 256-CSBGA (17x17) | |
Base Product Number |

