DS2502-E64 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥495.45650
Datasheet
TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2502-E64

DigiKey Part Number
DS2502-E64-ND
Manufacturer
Manufacturer Product Number
DS2502-E64
Description
IC EPROM 1KBIT 1-WIRE TO92-3
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Kbit 1-Wire® TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS2502-E64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
128 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Voltage - Supply
2.8V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable