
DS28E07GB+T | |
|---|---|
DigiKey Part Number | 505-DS28E07GB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS28E07GB+T |
Description | IC EEPROM 1KBIT 1WIRE 2SFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2-SFN (3.5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E07GB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4 x 256 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SFN (3.5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥264.31960 | ¥660,799 |
| Unit Price without JCT: | ¥264.31960 |
|---|---|
| Unit Price with JCT: | ¥290.75156 |

