Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1867E-100+

DigiKey Part Number
DS1867E-100+-ND
Manufacturer
Manufacturer Product Number
DS1867E-100+
Description
IC DIG POT 100K 20-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1867E-100+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
5V
Packaging
Tube
Features
Cascade Pin
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
750ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-TSSOP
Number of Circuits
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
400
Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.