
DS1859E-020+ | |
---|---|
DigiKey Part Number | DS1859E-020+-ND |
Manufacturer | |
Manufacturer Product Number | DS1859E-020+ |
Description | IC DGT POT 20KOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1859E-020+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.85V ~ 5.5V | |
Features | Selectable Address, Temperature Sensor | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 95°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,622.00000 | ¥1,622 |
10 | ¥1,267.20000 | ¥12,672 |
96 | ¥1,082.78125 | ¥103,947 |
192 | ¥1,046.01042 | ¥200,834 |
288 | ¥1,027.61111 | ¥295,952 |
576 | ¥1,000.60938 | ¥576,351 |
1,056 | ¥980.94602 | ¥1,035,879 |
Unit Price without JCT: | ¥1,622.00000 |
---|---|
Unit Price with JCT: | ¥1,784.20000 |