
DS1831ES+ | |
|---|---|
DigiKey Part Number | 505-DS1831ES+-ND |
Manufacturer | |
Manufacturer Product Number | DS1831ES+ |
Description | IC MULTIMON 3.3/2.5V PB 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1831ES+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 10ms; 100ms; 1,000ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 16-SOIC |
Number of Voltages Monitored 4 | Base Product Number |
Voltage - Threshold 2.5V, 3.3V, Adj, Adj |

