Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1830AS+T&R

DigiKey Part Number
DS1830AS+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1830AS+T&R
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1830AS+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
3
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms; 20ms; 50ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 72,500
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥588.50600¥1,471,265
Manufacturers Standard Package
Unit Price without JCT:¥588.50600
Unit Price with JCT:¥647.35660