Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1501WN+

DigiKey Part Number
DS1501WN+-ND
Manufacturer
Manufacturer Product Number
DS1501WN+
Description
IC RTC CLK/CALENDAR PAR 28DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1501WN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
Memory Size
256B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
3V ~ 3.6V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
4mA @ 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable