32-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1500Y

DigiKey Part Number
DS1500Y-ND
Manufacturer
Manufacturer Product Number
DS1500Y
Description
IC RTC CLK/CALENDAR PAR 32EDIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 32-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
Memory Size
256B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
5mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600", 15.24mm)
Supplier Device Package
32-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.