DS12885T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 227
Unit Price: ¥2,815.00000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS12885T

DigiKey Part Number
DS12885T-ND
Manufacturer
Manufacturer Product Number
DS12885T
Description
IC RTC CLK/CALENDAR PAR 32TQFP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
DS12885T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size
114B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 4V
Current - Timekeeping (Max)
15mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types