DS1267E-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 196
Unit Price: ¥1,876.00000
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1267E-10

DigiKey Part Number
DS1267E-10-ND
Manufacturer
Manufacturer Product Number
DS1267E-10
Description
IC DIG POT 10K 20-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1267E-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
5V
Packaging
Tube
Features
Cascade Pin
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
750ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-TSSOP
Number of Circuits
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
400
Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1267BE-010+Analog Devices Inc./Maxim Integrated196DS1267BE-010+-ND¥1,876.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types