Direct

DS1245BL-70IND | |
|---|---|
DigiKey Part Number | DS1245BL-70IND-ND |
Manufacturer | |
Manufacturer Product Number | DS1245BL-70IND |
Description | IC NVSRAM 1MBIT PARALLEL 34LPM |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 34-LPM |
Datasheet | Datasheet |
EDA/CAD Models | DS1245BL-70IND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-LPM | |
Base Product Number |


