8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1135LU-30+T

DigiKey Part Number
DS1135LU-30+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1135LU-30+T
Description
IC DELAY LINE 30NS 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Multiple, NonProgrammable Tap 30ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Multiple, NonProgrammable
Delay to 1st Tap
30ns
Available Total Delays
30ns
Number of Independent Delays
3
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36,000
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥1,567.50433¥4,702,513
Manufacturers Standard Package
Unit Price without JCT:¥1,567.50433
Unit Price with JCT:¥1,724.25476