
DS1135LU-30+T | |
---|---|
DigiKey Part Number | DS1135LU-30+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1135LU-30+T |
Description | IC DELAY LINE 30NS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 30ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 30ns | |
Available Total Delays | 30ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥1,567.50433 | ¥4,702,513 |
Unit Price without JCT: | ¥1,567.50433 |
---|---|
Unit Price with JCT: | ¥1,724.25476 |