
DS1110LE-100+T&R | |
---|---|
DigiKey Part Number | DS1110LE-100+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1110LE-100+T&R |
Description | IC DELAY LN 10TAP 100NS 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 100ns 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110LE-100+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Taps/Steps | 10 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 10ns | |
Tap Increment | 10 ns | |
Available Total Delays | 100ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥1,505.28720 | ¥3,763,218 |
Unit Price without JCT: | ¥1,505.28720 |
---|---|
Unit Price with JCT: | ¥1,655.81592 |