Crystal Multiplier, Spread Spectrum Clock Generator IC 64MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1080CLU+T

DigiKey Part Number
DS1080CLU+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1080CLU+T
Description
IC CRYSTAL MULT 8UMAX
Customer Reference
Detailed Description
Crystal Multiplier, Spread Spectrum Clock Generator IC 64MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1080CLU+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
64MHz
Part Status
Obsolete
Divider/Multiplier
No/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Crystal Multiplier, Spread Spectrum Clock Generator
Operating Temperature
-40°C ~ 125°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
LVCMOS
Supplier Device Package
8-uMAX/uSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types