
DS1010-125 | |
|---|---|
DigiKey Part Number | DS1010-125-ND |
Manufacturer | |
Manufacturer Product Number | DS1010-125 |
Description | IC DLY LN 10 TAP 125NS 14-DIP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 125ns 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1010-125 Models |
Category | Available Total Delays 125ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 10 | Mounting Type Through Hole |
Function Nonprogrammable | Package / Case 14-DIP (0.300", 7.62mm) |
Delay to 1st Tap 12.5ns | Supplier Device Package 14-PDIP |
Tap Increment 12.5 ns | Base Product Number |

