
DG509AAK | |
|---|---|
DigiKey Part Number | 505-DG509AAK-ND |
Manufacturer | |
Manufacturer Product Number | DG509AAK |
Description | IC SWITCH SP4TX2 400OHM 16CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-CERDIP |
EDA/CAD Models | DG509AAK Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 1µs, 700ns |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-CERDIP |
Channel-to-Channel Matching (ΔRon) 24Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC509AP | Texas Instruments | 99 | MPC509AP-ND | ¥2,677.00000 | Similar |


