
DG300ACWE+ | |
|---|---|
DigiKey Part Number | 505-DG300ACWE+-ND |
Manufacturer | |
Manufacturer Product Number | DG300ACWE+ |
Description | IC SWITCH SPST-NOX2 50OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG300ACWE+ Models |
Category | Charge Injection 12pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -74dB @ 500kHz |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 50Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 300ns, 250ns |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | ¥1,955.28261 | ¥89,943 |
| Unit Price without JCT: | ¥1,955.28261 |
|---|---|
| Unit Price with JCT: | ¥2,150.81087 |

