
TMD2725-DB | |
---|---|
DigiKey Part Number | TMD2725-DB-ND |
Manufacturer | |
Manufacturer Product Number | TMD2725-DB |
Description | DAUGHTER BOARD FOR THE TMD2725 |
Customer Reference | |
Detailed Description | TMD2725 - Proximity, Infrared Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMD2725 | |
Note | - | |
Base Product Number |