Optical Sensor Ambient I2C 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS37013M

DigiKey Part Number
TCS37013MTR-ND - Tape & Reel (TR)
TCS37013MCT-ND - Cut Tape (CT)
TCS37013MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS37013M
Description
SENSOR OPT AMBIENT 12 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥306.00000¥306
5¥270.80000¥1,354
10¥257.90000¥2,579
25¥242.64000¥6,066
50¥232.16000¥11,608
100¥222.56000¥22,256
500¥203.27200¥101,636
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥196.09400¥196,094
2,000¥189.51400¥379,028
3,000¥185.92067¥557,762
5,000¥181.64480¥908,224
7,000¥178.97386¥1,252,817
Manufacturers Standard Package
Unit Price without JCT:¥306.00000
Unit Price with JCT:¥336.60000