
SFH 4646-UV | |
---|---|
DigiKey Part Number | 475-SFH4646-UVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4646-UV |
Description | LED MIDLED 940NM SIDELOOK SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |