
SFH 4641-T2U | |
|---|---|
DigiKey Part Number | 475-SFH4641-T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4641-T2U |
Description | LED MIDLED 940NM TOPLOOK SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.4V 70mA 32mW/sr @ 70mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.4V |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 32mW/sr @ 70mA | Base Product Number |

