
SFH 4641-T1V | |
|---|---|
DigiKey Part Number | 475-SFH4641-T1VTR-ND - Tape & Reel (TR) 475-SFH4641-T1VCT-ND - Cut Tape (CT) 475-SFH4641-T1VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4641-T1V |
Description | MIDLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4641-T1V Models |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 20° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Infrared (IR) | Package / Case 2-SMD, No Lead |
Current - DC Forward (If) (Max) 70mA | Base Product Number |
Wavelength 950nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201.00000 | ¥201 |
| 10 | ¥141.90000 | ¥1,419 |
| 100 | ¥105.58000 | ¥10,558 |
| 500 | ¥89.42400 | ¥44,712 |
| 1,000 | ¥84.13800 | ¥84,138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥79.65600 | ¥159,312 |
| 4,000 | ¥75.85675 | ¥303,427 |
| 6,000 | ¥73.91083 | ¥443,465 |
| 10,000 | ¥71.71410 | ¥717,141 |
| 14,000 | ¥70.40843 | ¥985,718 |
| 20,000 | ¥69.13570 | ¥1,382,714 |
| Unit Price without JCT: | ¥201.00000 |
|---|---|
| Unit Price with JCT: | ¥221.10000 |

