
SFH 4543-BWCW | |
|---|---|
DigiKey Part Number | 475-SFH4543-BWCWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4543-BWCW |
Description | EMITTER IR 940NM SMR RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 160mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4543-BWCW Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 20° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 160mW/sr @ 100mA | Base Product Number |
Wavelength 950nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥61.38967 | ¥184,169 |
| Unit Price without JCT: | ¥61.38967 |
|---|---|
| Unit Price with JCT: | ¥67.52864 |

