MFR Recommended

LY T67F-V2AA-56-3B4A-20-R18-Z-APS | |
|---|---|
DigiKey Part Number | 475-LYT67F-V2AA-56-3B4A-20-R18-Z-APS-ND |
Manufacturer | |
Manufacturer Product Number | LY T67F-V2AA-56-3B4A-20-R18-Z-APS |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DELPS1.22-UGVI-36-J3S5-20-S | ams-OSRAM USA INC. | 28,486 | 475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND | ¥38.00000 | MFR Recommended |


