Parametric Equivalent
Parametric Equivalent

LY T67F-T2V2-36-Z | |
|---|---|
DigiKey Part Number | 475-LYT67F-T2V2-36-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T67F-T2V2-36-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T68F-T2V2-35-1-20-R18-Z | ams-OSRAM USA INC. | 64,624 | 475-LYT68F-T2V2-35-1-20-R18-ZCT-ND | ¥43.00000 | Parametric Equivalent |
| QBLP670-Y-2897 | QT Brightek (QTB) | 0 | 1516-QBLP670-Y-2897TR-ND | ¥22.82050 | Parametric Equivalent |



