New at DigiKey
Image for LY M676-S1T1-4-0-20-R33-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY M676-S1T1-4-0-20-R33-Z

DigiKey Part Number
475-LYM676-S1T1-4-0-20-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY M676-S1T1-4-0-20-R33-Z
Description
LY M676-S1T1-4-0-20-R33-Z
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
588nm
Configuration
Independent
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q101
Lens Transparency
Clear
Package / Case
2-SMD, J-Lead
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
2.00mm L x 4.20mm W
Lens Size
1.50mm x 1.00mm
Height (Max)
1.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥11.51667¥138,200
Manufacturers Standard Package
Unit Price without JCT:¥11.51667
Unit Price with JCT:¥12.66834