M673, M676
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY M676-Q2S1-26-Z

DigiKey Part Number
475-LYM676-Q2S1-26-ZTR-ND - Tape & Reel (TR)
475-LYM676-Q2S1-26-ZCT-ND - Cut Tape (CT)
475-LYM676-Q2S1-26-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY M676-Q2S1-26-Z
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,730
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥28.80000¥288
100¥20.22000¥2,022
500¥16.29600¥8,148
1,000¥14.99700¥14,997
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥13.31967¥39,959
6,000¥12.46267¥74,776
9,000¥12.02233¥108,201
15,000¥11.52473¥172,871
21,000¥11.22838¥235,796
30,000¥10.93930¥328,179
75,000¥10.30053¥772,540
150,000¥9.90279¥1,485,418
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000