MFR Recommended

LY E67B-U2V2-45-1-50-R18-Z-VAR | |
|---|---|
DigiKey Part Number | 475-LYE67B-U2V2-45-1-50-R18-Z-VARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY E67B-U2V2-45-1-50-R18-Z-VAR |
Description | LED YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DELPS1.22-UGVI-36-J3S5-20-S | ams-OSRAM USA INC. | 28,476 | 475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND | ¥0.32000 | MFR Recommended |


