Similar

LW TVSG.BB-BXCX-JBKC-Z486-20-R18-Z-VL | |
|---|---|
DigiKey Part Number | 475-LWTVSG.BB-BXCX-JBKC-Z486-20-R18-Z-VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW TVSG.BB-BXCX-JBKC-Z486-20-R18-Z-VL |
Description | LED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.13mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LW TVSG.BB-BXCY-JBNC-Z486-20-R18-Z | ams-OSRAM USA INC. | 2,298 | 475-LWTVSG.BB-BXCY-JBNC-Z486-20-R18-ZCT-ND | ¥83.00000 | Similar |


