
LW T6SG-AABA-JK0PL0-0-20-S | |
|---|---|
DigiKey Part Number | 475-LWT6SG-AABA-JK0PL0-0-20-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW T6SG-AABA-JK0PL0-0-20-S |
Description | LW T6SG-AABA-JK0PL0-0-20-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Grade Automotive |
Configuration Independent | Qualification AEC-Q101 |
Lens Color Tinted | Package / Case 2-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥22.28417 | ¥133,705 |
| Unit Price without JCT: | ¥22.28417 |
|---|---|
| Unit Price with JCT: | ¥24.51259 |

